The 1008LS-122XJTB is a ceramic/ferrite wirewound RF chip inductor from Coilcraft, featuring a minimum quality factor of 37 and a minimum self resonant frequency of 210 MHz. It has a maximum DC current rating of 0.65 and a maximum DC resistance of 0.68. The inductor is available in a 1008 case size with a product length of 2.92 mm, height of 2.03 mm, and product depth of 2.79 mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |