The 1008LS-152XJLC is a ferrite ceramic inductor with a 1.5uH inductance and 5% tolerance. It has a maximum DC current rating of 630mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 1008 case and is available in quantities of 2000 per reel. It is RoHS compliant and suitable for surface mount applications.
Coilcraft 1008LS-152XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Height | 2.03mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 41 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-152XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.