The 1008LS-152XKBC is a surface mount fixed inductor from Coilcraft, with a nominal inductance of 1.5uH and a tolerance of 10%. It has a maximum rated current of 63mA and a self-resonance frequency of 190. The inductor is designed for RF applications and is not shielded. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.76 |
| Rated Current-Max | 0.63 |
| Self Resonance Frequency | 190 |
| Quality Factor-Min (at L-nom) | 41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |