
The 1008LS-153XJLC is a fixed inductor from Coilcraft, featuring a ferrite and ceramic core material. It has an inductance of 15uH and a maximum DC current of 280mA. The inductor operates within a temperature range of -40°C to 85°C and is available in a package quantity of 2000. It is packaged in tape and reel format and is RoHS compliant. The inductor measures 2.03mm in height, 2.92mm in length, and 2.79mm in width.
Coilcraft 1008LS-153XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Height | 2.03mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-153XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
