The 1008LS-182XKBC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 1.8uH with a tolerance of 10%. The inductor is rated for a maximum current of 0.6A and has a self resonance frequency of 170. It is designed for use in RF applications and is shielded. The inductor has a dual ended terminal placement and is suitable for operation up to 85C. It is a fixed inductor with a minimum quality factor of 39 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.84 |
| Rated Current-Max | 0.6 |
| Self Resonance Frequency | 170 |
| Quality Factor-Min (at L-nom) | 39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |