The 1008LS-182XKBD is a surface mount wirewound inductor from Coilcraft with a ferrite core and unshielded protection style. It has an inductance of 1.8uH with a 10% tolerance and is tested at 7.9M Hz. The inductor can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.84 ohms. It has a minimum quality factor of 39 and a minimum self resonant frequency of 170M Hz. The inductor is available in a 1008 case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 39 |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |