The 1008LS-222XJBC is a 2.2uH general purpose inductor from Coilcraft with a tolerance of 5% and a maximum rated current of 0.52A. It has a self resonance frequency of 150 and a quality factor of at least 34. The inductor is available in a 1008 package type and is suitable for RF inductor applications. It can operate within a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1008LS-222XJBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.52 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 150 |
| Quality Factor-Min (at L-nom) | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008LS-222XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.