The 1008LS-222XJSC is a 2.2uH wirewound RF chip inductor from Coilcraft, featuring a ceramic/ferrite core and unshielded protection style. It has a tolerance of 5% and a minimum quality factor of 37. The inductor is designed for surface mount applications and has a maximum DC current of 0.52A. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |