The 1008LS-223XJTC is a 22uH wirewound RF chip inductor from Coilcraft. It features a ceramic/ferrite core and unshielded protection style. The inductor has a tolerance of 5% and a minimum quality factor of 20. It can handle a maximum DC current of 0.27A and has a maximum DC resistance of 6.14 ohms. The inductor is available in a 1008 case size and measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 6.14Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |