Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.9MHz 37Q-Factor Ceramic/Ferrite 0.49A 1.28Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 1.28Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |