
The 1008LS-273XJLC is a ferrite/ceramic inductor with an inductance of 27uH and a maximum DC current of 210mA. It operates within a temperature range of -40°C to 85°C and is packaged in a 1008 case, suitable for surface mount applications. The inductor is lead-free, but not RoHS compliant. It has a Q factor of 24 and a self-resonant frequency of 12MHz, with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008LS-273XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Height | 2.03mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-273XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.