The 1008LS-332XKBC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 3.3uH and a tolerance of 10%. The inductor is rated for a maximum current of 0.45A and has a self resonance frequency of 120. It is designed for use in RF applications and has a maximum operating temperature of 85C.
Coilcraft 1008LS-332XKBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.46 |
| Rated Current-Max | 0.45 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.