
The 1008LS-333XJLB is a surface mount fixed inductor from Coilcraft with a 33uH inductance and 5% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a Q factor of 22. It is available in a tape and reel packaging with 70 pieces per package.
Coilcraft 1008LS-333XJLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 200mA |
| Height | 2.03mm |
| Inductance | 33uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-333XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
