The 1008LS-333XJTC is a wirewound unshielded inductor from Coilcraft, featuring a ceramic/ferrite core material and a 5% tolerance. It has an inductance of 33uH and a minimum quality factor of 22. The inductor's maximum DC current is 0.2A and maximum DC resistance is 7 ohms. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |