
Surface mount fixed inductor featuring 3.9µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 32 at 7.9MHz and a self-resonant frequency of 105MHz. It offers a maximum DC current rating of 420mA and a DCR of 1.56 Ohms, housed in a 1008 (2520 metric) case. The core material is a combination of ferrite and ceramic, with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 420mA |
| Height | 2.03mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |