The 1008LS-393XJTD is a 39uH wirewound inductor from Coilcraft with a tolerance of 5%. It features a ceramic/ferrite core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.17A and a maximum DC resistance of 10 ohms. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor is a surface mount component with a case size of 1008 and dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |