
Surface mount fixed inductor with 4.3µH inductance and 5% tolerance, designed for RF applications. Features a wirewound construction with a ferrite/ceramic core, offering a Q factor of 30 at 7.9MHz. Rated for 400mA maximum DC current with a DCR of 1.7 Ohms. Housed in a 1008 (2520 metric) case, this component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Coilcraft 1008LS-432XJLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 400mA |
| Height | 2.03mm |
| Inductance | 4.3uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-432XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.