
The 1008LS-472XJLC is a ferrite/ceramic inductor from Coilcraft with an inductance of 4.7uH and a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This inductor is RoHS compliant and is available in a 1008 package type with a termination of SMD/SMT. It has a Q factor of 31 and a self-resonant frequency of 90MHz, with a test frequency of 7.9MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Height | 2.03mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |