The 1008LS-472XJRC is a wirewound inductor with a ceramic/ferrite core, offering 4.7uH of inductance and a 5% tolerance. It features a maximum DC current of 0.4A and a maximum DC resistance of 1.68 ohms. The inductor has a minimum quality factor of 32 and a minimum self-resonant frequency of 90MHz. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth, with a case size of 1008. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |