The 1008LS-502XJRB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 5uH and a tolerance of 5%. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum rated current of 0.36A. The inductor is shielded and has a DC resistance of 2.2 ohms, with a self resonance frequency of 30 MHz. It is suitable for high current applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.36 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |