
Surface mount fixed inductor featuring 5.6µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 31 at 7.9MHz and has a maximum DC current rating of 380mA. Constructed with a ferrite and ceramic core, it measures 2.92mm in length, 2.79mm in width, and 2.03mm in height, fitting a 1008 case code. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 380mA |
| Height | 2.03mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |