
Surface mount fixed inductor featuring 5.6µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 31 at 7.9MHz and a self-resonant frequency of 80MHz. It handles a maximum DC current of 380mA with a DC resistance of 1.82Ω. Constructed with a ceramic/ferrite core, it is housed in a 1008 case code and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| DC Current | 380mA |
| DC Resistance (DCR) | 1.82R |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
