The 1008LS-562XKBB is a ferrite wirewound inductor with a type of RF chip and a core material of ferrite. It has a nominal inductance of 5.6uH and a tolerance of 10%. The inductor is unshielded and has a minimum quality factor of 31 and a minimum self resonant frequency of 80M. The inductor is designed for surface mount applications and has a case size of 1008, a product length of 2.92, a height of 2.03, and a product depth of 2.79. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 1.82Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |