
The 1008LS-563XJLC is a ferrite/ceramic inductor with an inductance of 56uH and a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a package quantity of 2000 units per reel. It is RoHS compliant and has a Q factor of 20. The inductor's self resonant frequency is 8MHz and it can handle a maximum DC current of 170mA.
Coilcraft 1008LS-563XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Height | 2.03mm |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-563XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
