Surface mount fixed inductor featuring 6.8µH inductance with a 5% tolerance, designed for RF applications. This wirewound chip inductor operates with a Q factor of 31 at 7.9MHz, offering a self-resonant frequency of 70MHz. It supports a maximum DC current of 360mA and has a DC resistance of 2Ω. The component is housed in a 1008 (2520 metric) case with ferrite and ceramic core materials, suitable for automotive environments with an operating temperature range of -40°C to 85°C.
Coilcraft 1008LS-682XJLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 360mA |
| Height | 2.03mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 31 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | 1008LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008LS-682XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.