The 1008LS-682XJTC is a wirewound RF chip inductor from Coilcraft with a ceramic/ferrite core and unshielded protection style. It has an inductance of 6.8uH with a tolerance of 5% and a minimum quality factor of 37. The inductor's self resonant frequency is at least 70M, and it can handle a maximum DC current of 0.36A with a maximum DC resistance of 2 ohms. The inductor is available in a 1008 case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |