This general purpose inductor from Coilcraft has a nominal inductance of 6.8uH with a tolerance of 10%. It is designed for RF applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is dual-ended and has a minimum operating temperature of -40 degrees Celsius. It has a DC resistance of 2.2mOhm and a maximum rated current of 0.36A. The self resonance frequency is 70MHz and the quality factor is at least 31.
Coilcraft 1008LS-682XKBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.36 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008LS-682XKBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.