This 8.2uH general purpose inductor is a surface mount component with a dual ended terminal placement. It has a tolerance of 10% and is designed for RF inductor applications. The inductor operates over a temperature range of -40 to 85 degrees Celsius and has a maximum rated current of 0.33A. The DC resistance is 2.65 ohms and the self resonance frequency is 65 MHz. The quality factor is a minimum of 23.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.65 |
| Rated Current-Max | 0.33 |
| Self Resonance Frequency | 65 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |