The 1008LS-822XKBD is a wirewound ferrite RF chip inductor from Coilcraft. It has an inductance of 8.2uH with a tolerance of 10%. The inductor is unshielded and has a maximum DC current of 0.33A. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 2.65Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |