Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for 100kHz test frequency. This shielded, wirewound power chip inductor offers a Q factor of 38 and a DC resistance of 920mΩ. It handles a maximum DC current of 590mA and a saturation current of 840mA, operating within a temperature range of -40°C to 105°C. The component is housed in a 1008 (2520 metric) case with ferrite and ceramic core materials, supplied in tape and reel packaging.
Coilcraft 1008PS-103KLC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| DC Current | 590mA |
| DC Resistance (DCR) | 920mR |
| Depth | 3.78mm |
| Height | 2.74mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 590mA |
| RoHS Compliant | Yes |
| Saturation Current | 840mA |
| Self Resonant Frequency | 105MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-103KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.