Inductor Power Shielded Wirewound 100uH 20% 100KHz 45Q-Factor 0.3A 5.8Ohm DCR 1008 Automotive T/R
Coilcraft 1008PS-104MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008PS-104MD to view detailed technical specifications.
No datasheet is available for this part.