
The 1008PS Series Shielded Ferrite Inductor is a surface mount component with a core material of ferrite and a self resonant frequency of 35MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 510mA and a tolerance of 10%. It is packaged in a 1008 case and is available on a tape and reel.
Coilcraft 1008PS-153KLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-153KLC to view detailed technical specifications.
No datasheet is available for this part.