Inductor Power Chip Shielded Wirewound 15uH 10% 100KHz 38Q-Factor Ceramic/Ferrite 0.51A 1.15Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.78 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.15 |
| Rated Current-Max | 0.51 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |