The 1008PS-153MB inductor from Coilcraft features a nominal inductance of 15uH with a minimum quality factor of 38 at the nominal inductance. It has a DC resistance of 1.15 Ohms and a self-resonance frequency of 35 MHz. This shielded general purpose inductor is designed for power inductor applications and is available in a 1515 package. It can operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.7 |
| Tolerance | 20 |
| Package Width | 3.7 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |