The 1008PS-153MD is a shielded wirewound inductor with a type of power inductors. It has an inductance of 15uH and a tolerance of 20%. The maximum DC current is 0.6A and the maximum saturation current is 0.7A (typical). The inductance decrease percentage at the maximum saturation current is 10%. The maximum DC resistance is 1.15 ohms and the minimum quality factor is 38. The minimum self-resonant frequency is 35 MHz (typical). The inductor is available in a surface mount package with a case size of 1008 and dimensions of 3.81 x 3.81 x 2.74 mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |