The 1008PS-154KSC inductor from Coilcraft is a shielded, general purpose inductor with a nominal inductance of 150uH and a tolerance of 10%. It has a maximum rated current of 0.18A and a DC resistance of 7.5mOhm. The inductor operates over a temperature range of -40 to 145 degrees Celsius and is suitable for power inductor applications. It is part of the 1008PS series and is packaged in a 1515 type package.
Coilcraft 1008PS-154KSC technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.78 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 7.5 |
| Rated Current-Max | 0.18 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.8 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 1008PS |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008PS-154KSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.