The 1008PS Series General Purpose Inductor from Coilcraft has a nominal inductance of 1.8uH and a maximum operating temperature of 85 degrees Celsius. It is a dual-ended, surface mount component with a package length and width of 3.81mm and a height of 2.74mm. The inductor is rated for a maximum current of 2.1A and has a DC resistance of 0.09 ohms. It is shielded and suitable for power inductor applications.
Coilcraft 1008PS-182KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 225 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 1008PS SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008PS-182KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.