The 1008PS Series Ferrite Shielded Inductor is a surface mount component with a 1008 package type. It has a core material of ferrite and a shielding type of shielded. The inductance is 1.8uH with a tolerance of 10%. The maximum DC current is 1.4A and the self resonant frequency is 253MHz. The inductor is RoHS compliant and has a Q factor of 35. It is available in a tape and reel packaging and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 253MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |