The 1008PS-223KB inductor from Coilcraft is a general purpose inductor with a nominal inductance of 22uH. It features a DC resistance of 1.4 Ohms and a maximum rated current of 0.65A. The inductor is designed for operation at temperatures up to 85C and is shielded for reduced electromagnetic interference. It is part of the 1008PS series and is a surface mount component.
Coilcraft 1008PS-223KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 40 |
| Series | 1008PS SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008PS-223KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.