
Surface mount fixed inductor with 220µH inductance and 10% tolerance, designed for high-frequency applications up to 100kHz. Features a shielded wirewound construction with a ferrite core, operating within a -40°C to 105°C temperature range. Offers a Q factor of 55 and a maximum DC current of 170mA, packaged in a compact 1008 size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008PS-224KLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 170mA |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 5MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-224KLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.