The 1008PS-224KSC inductor from Coilcraft features a nominal inductance of 220uH with a tolerance of 10%. It has a maximum operating temperature of 145°C and a minimum operating temperature of -40°C. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 10mΩ and a self-resonance frequency of 5MHz. The inductor is rated for a maximum current of 0.17A and is available in a 1515 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.78 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 10 |
| Rated Current-Max | 0.17 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 55 |
| Series | 1008PS |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |