Inductor Power Chip Shielded Wirewound 220uH 10% 100KHz 55Q-Factor Ceramic/Ferrite 0.17A 10Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |