Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance, designed for automotive applications. This shielded, wirewound power chip inductor operates with a maximum DC current of 1.4A and a saturation current of 1.6A. It offers a Q factor of 38 at 100kHz, a self-resonant frequency of 207MHz, and a low DCR of 0.14 Ohms. The component is housed in a 1008 package with ferrite core material, measuring 3.81mm in length, 3.78mm in width, and 2.74mm in height, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 207MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |