
The 1008PS Series Ferrite Shielded Inductor has a 2.7uH inductance rating and a maximum DC current of 1.4A. It operates within a temperature range of -40°C to 105°C and has a tolerance of 10%. The inductor is packaged in a 1008 case and is designed for surface mount applications.
Coilcraft 1008PS-272KLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 207MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-272KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
