
Surface mount shielded wirewound power inductor with 33µH inductance and 10% tolerance, tested at 100kHz. Features a Q factor of 45, a saturation current of 530mA, and a maximum DC current of 420mA. Operates within a temperature range of -40°C to 105°C, with a DCR of 1.61 Ohms. Packaged in a 1008 case with ceramic/ferrite core material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008PS-333KLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Self Resonant Frequency | 20MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-333KLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
