The 1008PS-392KTB is a surface mount general purpose inductor with a nominal inductance of 3.9uH and a tolerance of 10%. It has a maximum operating temperature of 145°C and a minimum operating temperature of -40°C. The inductor is shielded and has a quality factor of at least 38. It is designed for use as a power inductor and has a maximum rated current of 1.1A.
Coilcraft 1008PS-392KTB technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.78 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 185 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 38 |
| Series | 1008PS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008PS-392KTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.