The 1008PS-472KL is a ceramic/ferrite shielded wirewound inductor with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current of 0.95A and a maximum saturation current of 1.7A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.35 ohms and a minimum quality factor of 38. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 1.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 160M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |