
Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance, designed for high-frequency applications up to 100kHz with a Q factor of 38. This shielded, wirewound power chip inductor offers a maximum DC current of 950mA and a saturation current of 1.3A, with a low DCR of 0.35 Ohms. Housed in a 1008 (2520 metric) case, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 160MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |