The 1008PS-474KD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 470uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 16.3 ohms. It is designed for power inductor applications and has a self resonance frequency of 3.1 MHz.
Coilcraft 1008PS-474KD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 16.3 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.1 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 55 |
| Series | 1008PS SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008PS-474KD to view detailed technical specifications.
No datasheet is available for this part.