The 1008PS-562KL is a shielded wirewound inductor from Coilcraft with a 5.6uH inductance and 10% tolerance. It has a maximum DC current rating of 0.87A and a maximum saturation current of 1.8A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum quality factor of 38 and a minimum self-resonant frequency of 150MHz. It is available in a 1008 case size with a product length of 3.81mm, height of 2.74mm, and product depth of 3.78mm. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.87A |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 150M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |